XUM0AKSAM8T | Schneider Electric

Optoelectronic sensor, transmitter, 10 m, 10-36 VDC, M8-connector, IP65/IP67, XUM0AKSAM8T

Order No.: 05P9242
EAN: 4099889426588
MPN:
XUM0AKSAM8T
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
83.7165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.7165 €

Photoelectric sensor, XUM0AKSAM8T, Schneider Electric

This miniature design single mode (thru-beam system) photo-electric transmitter has a PBT case. It has a supply voltage of 24V to 240V AC/DC. This multi-mode rectangular photoelectric emitter has a plastic body, is mountable directly on a surface or bracket, thanks to its 3 fixing points. It has VALOX® PBT high strength case ideal for high temperature environments and PMMA scratch-resistant lens for maximum sensor durability. 2 LED display allows to identify status of the sensor and troubleshoot issues. IP65 and IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+55°C). It has a standard M8 connector, compatible with all existing market sensor cabling. It is CSA and UL certified.

Technical specifications
Connection M8-connector
Activation time 2 ms
Version optoelectronic sensor, transmitter
Detecting distance 10 m
Degree of protection (IP) IP65/IP67
Voltage 10-36 VDC
Power supply 100 mA
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead