XUKT1KSMM12 | Schneider Electric

Reflecting light barrier, 1.5 m, NPN or PNP, 10-30 VDC, M12-connector, IP51/IP65, XUKT1KSMM12

Order No.: 05P9211
EAN: 4099889426557
MPN:
XUKT1KSMM12
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
282.1609 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
282.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.1609 €

Photoelectric sensor, XUKT1KSMM12, Schneider Electric

This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor in XUK compact 50mm x 50mm design. It has a reflex detection system. It supports 1.5m reflex need reflector XUZC50 nominal sensing distance and 1 normally opened or 1 normally closed programmable discrete output. It is furnished with 2-position, 4-pin M12 adjustable male connector for electrical connection. It is an IP65 and IP651 rated product. It is a photoelectric sensor with a rated supply voltage of 12V to 24V DC with reverse polarity protection, a no-load current consumption of ≤35mA and a switching frequency of ≤1.5kHz. It has red reflex emission and The enclosure is made of PC with PMMA lens. Its dimensions are 18mm (Width) x 50mm (Depth) x 50mm (Height) and weighs 0.035kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by UL, CSA and CE. This photoelectric sensor has 1 LED for output state.

Technical specifications
Connection M12-connector
Activation time 0.3 ms
Version reflecting light barrier
Output NPN or PNP
Detecting distance 1.5 m
Degree of protection (IP) IP51/IP65
Voltage 10-30 VDC
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide