XUKR1NSMM12 | Schneider Electric
Diffuse mode sensor, 20 mm, NPN, 12-24 VDC, M12-connector, IP65, XUKR1NSMM12
Unit Price (€ / pc.)
337.8291 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Activation time | 0.1 ms | |
Version | diffuse mode sensor | |
Output | NPN | |
Detecting distance | 20 mm | |
Degree of protection (IP) | IP65 | |
Voltage | 12-24 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |