XUK8TAE2MM12 | Schneider Electric

Diffuse mode sensor, 5 m, NPN or PNP, 18-30 VDC, M12-connector, IP67/IP69K, XUK8TAE2MM12

Order No.: 05P9186
EAN: 4099889426359
MPN:
XUK8TAE2MM12
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
370.0424 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
370.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
370.0424 €

Photoelectric sensor, XUK8TAE2MM12, Schneider Electric

This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor in XUK compact 50mm x 50mm design. It has a diffuse distance sensor detection system. It supports 5m diffuse distance sensor nominal sensing distance and 1 normally opened or 1 normally closed programmable, PNP or NPN analogue + discrete type of output signal. It is furnished with 5-pin M12 male connector for electrical connection. It is an IP67 and IP69K rated product. This sensor has a rated supply voltage of 24V DC with reverse polarity protection, a no-load current consumption of ≤60mA and a switching frequency of ≤500Hz. It has red laser polarised reflex class 1 conforming to IEC 60825-1 emission. The enclosure is made of ABS/PC with PMMA lens. Its dimensions are 23mm (Width) x 50mm (Depth) x 50mm (Height) and weighs 0.035kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by Ecolab, CE and CULus. This photoelectric sensor has 2 LEDs for output state and supply on/output state.

Technical specifications
Connection M12-connector
Activation time 1.2 ms
Version diffuse mode sensor
Output NPN or PNP
Detecting distance 5 m
Degree of protection (IP) IP67/IP69K
Voltage 18-30 VDC
Power supply 100 mA
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead