XUK5APBNL2 | Schneider Electric
Diffuse mode sensor, 1 m, PNP, 12-24 VDC, cable connection, IP65, XUK5APBNL2
Photoelectric sensor, XUK5APBNL2, Schneider Electric
This compact design single mode (diffuse system) photo-electric sensor has a PBT case. It has a supply voltage of 12V to 24V DC. This mono-mode rectangular photoelectric sensor has a plastic body, is mountable directly on a surface or bracket, thanks to its 3 fixing points. It has VALOX® PBT high strength case ideal for high temperature environments and PMMA scratch-resistant lens for maximum sensor durability. 1 LED display allows to identify status of the sensor. IP65 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+55°C). It provides double insulation for better people and system protection from electrical shocks. It is CSA and UL certified.
Connection | cable connection | |
Activation time | 2 ms | |
Version | diffuse mode sensor | |
Output | PNP | |
Detecting distance | 1 m | |
Degree of protection (IP) | IP65 | |
Voltage | 12-24 VDC | |
Power supply | 100 mA |
Country of origin | ID |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |