XUK2LAKSMM12T | Schneider Electric
One way light barrier, 30 m, 10-30 VDC, M12-connector, IP67/IP69K, XUK2LAKSMM12T
Unit Price (€ / pc.)
191.3639 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Version | one way light barrier | |
Detecting distance | 30 m | |
Degree of protection (IP) | IP67/IP69K | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |