XUK1ARCNL10 | Schneider Electric
Reflecting light barrier, 7 m, 20-264 V AC/DC, cable connection, IP65, XUK1ARCNL10
Unit Price (€ / pc.)
133.0182 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Activation time | 25 ms | |
Version | reflecting light barrier | |
Detecting distance | 7 m | |
Degree of protection (IP) | IP65 | |
Voltage | 20-264 V AC/DC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |