XUK0ARCTL5 | Schneider Electric

Light sensor/one-way light barrier, 7 m, 20-264 V AC/DC, cable connection, IP65, XUK0ARCTL5

Order No.: 05P9132
EAN: 4099889425871
MPN:
XUK0ARCTL5
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
165.0054 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
165.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.0054 €

Photoelectric sensor, XUK0ARCTL5, Schneider Electric

This product is part of the XU range, an offer of photoelectric sensors. This general purpose photoelectric sensor in XUK compact 50mm x 50mm design. It has a multimode detection system. It supports 4m polarised reflex need reflector XUZC50 nominal sensing distance and 1 normally opened or 1 normally closed programmable discrete output. It is furnished with 5m cable for electrical connection. It is an IP65 rated product. It is a photoelectric sensor with a rated supply voltage of 24V to 240V AC/DC and a switching frequency of ≤20Hz. It has infrared diffuse with background suppression, infrared thru beam and red polarised reflex emission and it has 3 LEDs. The enclosure is made of PBT with PMMA lens. Its dimensions are 18mm (Width) x 50mm (Depth) x 50mm (Height) and weighs 0.175kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by CE, CSA and UL.

Technical specifications
Connection cable connection
Activation time 25 ms
Version light sensor/one-way light barrier
Detecting distance 7 m
Degree of protection (IP) IP65
Voltage 20-264 V AC/DC
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead