XUK0AKSAL5T | Schneider Electric
Optoelectronic sensor, transmitter, 7 m, 10-36 VDC, cable connection, IP65, XUK0AKSAL5T
Unit Price (€ / pc.)
79.5039 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Activation time | 2 ms | |
Version | optoelectronic sensor, transmitter | |
Detecting distance | 7 m | |
Degree of protection (IP) | IP65 | |
Voltage | 10-36 VDC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |