XUJK803538 | Schneider Electric

Diffuse mode sensor, 0.8 m, PNP, 20-30 VDC, screw connection, IP65, XUJK803538

Order No.: 05P9118
EAN: 4099889425772
MPN:
XUJK803538
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
277.2819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
277.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
277.2819 €

Photoelectric sensor, XUJK803538, Schneider Electric

This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor in XUJ compact design. It has a diffuse detection system. It supports 0.2m to 0.8m diffuse nominal sensing distance and solid state analogue output. It is furnished with screw-clamp terminal for electrical connection. It is an IP65 rated product. It is a photoelectric sensor with a rated supply voltage of 12V to 24V DC, a no-load current consumption of ≤35mA and a switching frequency of ≤250Hz. This photoelectric sensor with infrared diffuse emission has 1 LED for output state. The enclosure is made of PEI. Its dimensions are 18mm (Width) x 50mm (Depth) x 50mm (Height) and weighs 0.07kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by UL, CE and CSA.

Technical specifications
Connection screw connection
Activation time 2 ms
Version diffuse mode sensor
Output PNP
Detecting distance 0.8 m
Degree of protection (IP) IP65
Voltage 20-30 VDC
Power supply 100 mA
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead