XUFN05323 | Schneider Electric

Plastic fibre optic for sensor - diffuse - positioning - standard - 2m - Sn60mm

Order No.: 05P9079
EAN: 4099889425680
MPN:
XUFN05323
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
61.6896 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.6896 €

Plastic fibre optic, XUFN05323, Schneider Electric

This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor in XUF fibre design. It has a diffuse detection system. It supports 0.06m nominal sensing distance. It is furnished with standard thread end fitting, 1 x Ø1mm + 16 x Ø0.265mm optic fibre core. It is an IP64 and IP641 rated product. The optic fibre is made of PMMA with PE sheath. Its dimensions are 2m (Length), 2.2mm (External Diameter) and weighs 0.06kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries.

Technical specifications
Version fiber optics for amplifier
Detecting distance 60 mm
Degree of protection (IP) IP64/IP641
Logistics
Country of origin FR
Customs tariff number 90011090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead