Plastic fibre optic, XUFN05321, Schneider Electric
This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor in XUF fibre design. It has a diffuse detection system. It supports 0.07m nominal sensing distance. It is furnished with standard thread end fitting, 2 x Ø1mm optic fibre core. It is an IP64 and IP641 rated product. The optic fibre is made of PMMA with PE sheath. Its dimensions are 2m (Length), 2.2mm (External Diameter) and weighs 0.03kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries.