XUDA1PSMM8 | Schneider Electric

Optoelectronic sensor, PNP, 10.8-26.4 V AC/DC, M8-connector, IP64/IP65, XUDA1PSMM8

Order No.: 05P9066
EAN: 4099889425581
MPN:
XUDA1PSMM8
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
143.6806 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
143.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.6806 €

Photoelectric sensor, XUDA1PSMM8, Schneider Electric

This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor in fibre design. It has a 1 normally opened or 1 normally closed programmable discrete type of output. It is furnished with 4-pin M8 male connector for electrical connection. It is an IP64 and IP65 rated product. It is a photoelectric sensor with a rated supply voltage of 12V to 24V DC with reverse polarity protection, a no-load current consumption of ≤50mA and a switching frequency of ≤1Hz. This sensor has red emission and 2 LEDs. The enclosure is made of PBT with PMMA lens. Its dimensions are 40mm (Width) x 10mm (Depth) x 65mm (Height) and weighs 0.04kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by CE and CULus.

Technical specifications
Connection M8-connector
Activation time 0.5 ms
Version optoelectronic sensor
Output PNP
Degree of protection (IP) IP64/IP65
Voltage 10.8-26.4 V AC/DC
Power supply 100 mA
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes