Photoelectric sensor, XUBTAPSNM12, Schneider Electric
This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor in XUBT cylindrical M18 design. It has a reflex detection system. It supports nominal sensing distance of 0m to 1.4m with reflector XUZ C50/C50HP with 1 normally opened or 1 normally closed programmable discrete output. It is furnished with 4-pin M12 male connector for electrical connection. It is an IP65, IP67 and IP69K rated product. This sensor with a rated supply voltage of 12V to 24V DC with reverse polarity protection, a no-load current consumption of 45mA and a switching frequency of 1000Hz. This product has a coaxial polarised red reflex emission and 3 LEDs. The enclosure is made of PBT with PMMA lens. It weighs 0.045kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by CE, UL and CSA.