XUBLBNCNM12 | Schneider Electric
One way light barrier, NPN, 10-30 VDC, M12-connector, IP67, XUBLBNCNM12
Unit Price (€ / pc.)
317.3135 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Activation time | 0.4 ms | |
Version | one way light barrier | |
Output | NPN | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |