XUBLBKCNL2T | Schneider Electric
Photo-electric sensor - XUB - emitter - laser - 12..24VDC - cable 2m
Unit Price (€ / pc.)
199.1703 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Activation time | 0.4 ms | |
Version | optoelectronic sensor, transmitter | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |