XUBLAKCNM12T | Schneider Electric
Optoelectronic sensor, transmitter, 100 m, 10-30 VDC, M12-connector, IP67, XUBLAKCNM12T
Unit Price (€ / pc.)
189.4123 € *
Available: 0 pcs.
Leadtime: On Request **
Photoelectric sensor, XUBLAKCNM12T, Schneider Electric
This photo-electric sensor is part of the XU Application range. It is recommended for material handling applications. This transmitter is a separate component for the thru-beam system sensors XUBLAPCNM12 or XUBLANCNM12, laser transmission. It features a plastic body, design 18, and an M12 connector. 3-wire DC.
Technical specifications
Connection | M12-connector | |
Activation time | 0.4 ms | |
Version | optoelectronic sensor, transmitter | |
Detecting distance | 100 m | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |