XUB2BPBWM12R | Schneider Electric
Optoelectronic sensor, receiver, 15 m, PNP, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB2BPBWM12R
Unit Price (€ / pc.)
78.8732 € *
Available: 0 pcs.
Leadtime: On Request **
Photoelectric sensor, XUB2BPBWM12R, Schneider Electric
This photo-electric sensor is part of the XU range, single mode function. It is a design 18, metal receiver with an M12 connector. Three-wire DC, solid-state output. Thru-beam system with a 15m sensing distance.
Technical specifications
Connection | M12-connector | |
Activation time | 1 ms | |
Version | optoelectronic sensor, receiver | |
Output | PNP | |
Detecting distance | 15 m | |
Degree of protection (IP) | IP67/IP65/IP69K | |
Voltage | 10-36 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |