XUB2BPBNM12R | Schneider Electric

Optoelectronic sensor, receiver, 15 m, PNP, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB2BPBNM12R

Order No.: 05P8931
EAN: 4099889424454
MPN:
XUB2BPBNM12R
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
73.4944 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.4944 €

Photoelectric sensor, XUB2BPBNM12R, Schneider Electric

This design 18 single mode (thru-beam system) photo-electric receiver has a nickel plated brass case. It has a supply voltage of 12V to 24V DC. This mono-mode cylindrical photoelectric receiver has a metallic body, is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. Corrosion-resistant and non-magnetic nickel plated brass provides high robustness to the sensor. 1 LED display allows to identify status of the sensor. IP65, IP67 and IP69K protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+55°C). It has a standard M12 connector, compatible with all existing market sensor cabling. It provides double insulation for better people and system protection from electrical shocks. It is CSA and UL certified.

Technical specifications
Connection M12-connector
Activation time 1 ms
Version optoelectronic sensor, receiver
Output PNP
Detecting distance 15 m
Degree of protection (IP) IP67/IP65/IP69K
Voltage 10-36 VDC
Power supply 100 mA
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead