XUB2BNBNL2R | Schneider Electric
Optoelectronic sensor, receiver, 15 m, NPN, 10-36 VDC, cable connection, IP65/IP67, XUB2BNBNL2R
Photoelectric sensor, XUB2BNBNL2R, Schneider Electric
This design 18 single mode (thru-beam system) photo-electric receiver has a nickel plated brass case. It has a supply voltage of 12V to 24V DC. This mono-mode cylindrical photoelectric receiver has a metallic body, is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. Corrosion-resistant and non-magnetic nickel plated brass provides high robustness to the sensor. 1 LED display allows to identify status of the sensor. IP65 and IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+55°C). It provides double insulation for better people and system protection from electrical shocks. It is CSA and UL certified.
Connection | cable connection | |
Activation time | 1 ms | |
Version | optoelectronic sensor, receiver | |
Output | NPN | |
Detecting distance | 15 m | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-36 VDC | |
Power supply | 100 mA |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |