XUB1BPBWM12 | Schneider Electric
Reflecting light barrier, 4 m, PNP, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB1BPBWM12
Unit Price (€ / pc.)
81.7292 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Activation time | 1 ms | |
Version | reflecting light barrier | |
Output | PNP | |
Detecting distance | 4 m | |
Degree of protection (IP) | IP67/IP65/IP69K | |
Voltage | 10-36 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |