XUB1BPAWL2 | Schneider Electric
Reflecting light barrier, 4 m, PNP, 10-36 VDC, cable connection, IP65/IP67, XUB1BPAWL2
Unit Price (€ / pc.)
81.7292 € *
Available: 0 pcs.
Leadtime: On Request **
Photoelectric sensor, XUB1BPAWL2, Schneider Electric
This photo-electric sensor is part of the XU range, single mode function. It is a design 18, plastic pre-cabled sensor, 2m long cable. Three-wire DC, solid-state output. Reflex system with a 4m sensing distance. The line of sight is 90° to case axis.
Technical specifications
Connection | cable connection | |
Activation time | 1 ms | |
Version | reflecting light barrier | |
Output | PNP | |
Detecting distance | 4 m | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-36 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |