XUB0SKSNL2T | Schneider Electric
Photo-electric sensor - XUB - emitter - 12..24VDC - cable 2m
Unit Price (€ / pc.)
77.8141 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Activation time | 2 ms | |
Version | optoelectronic sensor, transmitter | |
Degree of protection (IP) | IP67/IP65/IP69K | |
Voltage | 10-36 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |