XUB0BKSNL2T | Schneider Electric
Photo-electric sensor - XUB - emitter - 12..24VDC - cable 2m
Photoelectric sensor, XUB0BKSNL2T, Schneider Electric
This design 18 single mode (thru-beam system) photo-electric transmitter has a nickel plated brass case. It has a supply voltage of 12V to 24V DC. This multi-mode cylindrical photoelectric emitter has a metallic body, is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. Corrosion-resistant and non-magnetic nickel plated brass provides high robustness to the sensor. 3 LED display allows to identify status of the sensor and troubleshoot issues. IP65 and IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+55°C). It provides double insulation for better people and system protection from electrical shocks. It is CSA and UL certified.
Connection | cable connection | |
Activation time | 2 ms | |
Version | optoelectronic sensor, transmitter | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-36 VDC | |
Power supply | 100 mA |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |