XUAJ0214 | Schneider Electric

One way light barrier, 0.05 m, NPN, 10-30 VDC, cable connection, IP65, XUAJ0214

Order No.: 05P8820
EAN: 4099889423532
MPN:
XUAJ0214
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
115.2515 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.2515 €
Technical specifications
Connection cable connection
Activation time 0.25 ms
Version one way light barrier
Output NPN
Detecting distance 0.05 m
Degree of protection (IP) IP65
Voltage 10-30 VDC
Power supply 100 mA
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead