XUAH0214 | Schneider Electric
One way light barrier, 2 m, PNP, 10-30 VDC, cable connection, IP65, XUAH0214
Unit Price (€ / pc.)
111.5982 € *
Available: 0 pcs.
Leadtime: On Request **
Photoelectric sensor, XUAH0214, Schneider Electric
This photo-electric sensor is part of the XU Application range. It is designed for assembly applications. It is a metal case, cylindrical, threaded M8 x 1 receiver, pre-cabled, with DC supply and solid-state output. This sensor features a pre-cable connection, 2m long, diameter 3.5mm. 2m nominal sensing distance. 3-wire, PNP, NO function. Thru-beam system with infrared transmission.
Technical specifications
Connection | cable connection | |
Activation time | 20 ms | |
Version | one way light barrier | |
Output | PNP | |
Detecting distance | 2 m | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |