XU8M18MA230K | Schneider Electric

Diffuse mode sensor, 0.12 m, 20-264 V AC/DC, 1/2"20 UNF plug, IP67, XU8M18MA230K

Order No.: 05P8784
EAN: 4099889423204
MPN:
XU8M18MA230K
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
135.5529 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
135.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.5529 €

Photoelectric sensor, XU8M18MA230K, Schneider Electric

This product is part of the XU range, an offer of photoelectric sensors. This general purpose single mode photoelectric sensor in XU8 cylindrical M18 design. It has a diffuse detection system with background suppression. It supports nominal sensing distance of 0.12m diffuse with background suppression, with 1 NO discrete type of output signal. It is furnished with 3-pin 1/2-20 UNF male connector for electrical connection. It is an IP67 rated product. This photoelectric sensor has a rated supply voltage of 24V to 240V AC/DC, a maximum residual current of 1.5mA and a switching frequency of ≤25Hz. It has an infrared diffuse with background suppression emission and 1 LED for output state. The enclosure is made of nickel plated brass with PMMA lens. Its dimensions are 18mm (Diameter) x 95mm (Length) and weighs 0.075kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by CSA, CE and UL.

Technical specifications
Connection 1/2"20 UNF plug
Activation time 20 ms
Version diffuse mode sensor
Detecting distance 0.12 m
Degree of protection (IP) IP67
Voltage 20-264 V AC/DC
Power supply 10-200 mA
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead