XU5M18U1D | Schneider Electric

Diffuse mode sensor, 0.1 m, PNP, 12-24 VDC, M12-connector, IP67, XU5M18U1D

Order No.: 05P8775
EAN: 4099889423136
MPN:
XU5M18U1D
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
904.8522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
904.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
904.8522 €

Photoelectric sensor, XU5M18U1D, Schneider Electric

This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor in XU5 M18 design. It has a diffuse detection system. It supports nominal sensing distance of 0mm to 80mm in diffuse mode and 20mm spot with 1 NO PNP discrete type of output signal. It is furnished with 4-pin M12 male connector for electrical connection. This photoelectric sensor, with ultra-violet (transmission frequency = 370nm) emission, has 1 LED for output state. It is an IP67 rated product. It is a photoelectric sensor with a rated supply voltage of 12V to 24V DC with reverse polarity protection, a current consumption of ≤20mA and a switching frequency of ≤1000Hz. The enclosure is made of nickel plated brass with PMMA lens. Its dimensions are 18mm (Diameter) x 95mm (Length) and weighs 0.075kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by CSA, CE and UL.

Technical specifications
Connection M12-connector
Activation time 0.5 ms
Version diffuse mode sensor
Output PNP
Detecting distance 0.1 m
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 100 mA
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead