XU5M18MB230W | Schneider Electric
Diffuse mode sensor, 0.4 m, 20-264 V AC/DC, cable connection, IP67, XU5M18MB230W
Unit Price (€ / pc.)
141.6457 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Activation time | 20 ms | |
Version | diffuse mode sensor | |
Detecting distance | 0.4 m | |
Degree of protection (IP) | IP67 | |
Voltage | 20-264 V AC/DC | |
Power supply | 10-200 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |