XU2S18PP340L5 | Schneider Electric

Security light curtain, 0.4 m, PNP, 12-24 VDC, cable connection, IP67, XU2S18PP340L5

Order No.: 05P8756
EAN: 4099889422993
MPN:
XU2S18PP340L5
Series: Preventa XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
227.4923 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
227.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
227.4923 €
Technical specifications
Connection cable connection
Activation time 1 ms
Version security light curtain
Output PNP
Detecting distance 0.4 m
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 100 mA
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead