XU2M18MB230WK | Schneider Electric
One way light barrier, 15 m, 20-240 V AC/DC, 1/2"20 UNF plug, IP67, XU2M18MB230WK
Unit Price (€ / pc.)
231.3836 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | 1/2"20 UNF plug | |
Activation time | 20 ms | |
Version | one way light barrier | |
Detecting distance | 15 m | |
Degree of protection (IP) | IP67 | |
Voltage | 20-240 V AC/DC | |
Power supply | 10-200 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |