Photoelectric sensor, XU2M18AP20D, Schneider Electric
This product is part of the XU range, an offer of photoelectric sensors. This photoelectric sensor in XU2 cylindrical M18 design. It has through-beam detection system. It supports axial line of sight, 50m nominal sensing distance and solid state analogue output. It is furnished with 4-pin M12 male connector for electrical connection. It has an infrared thru beam emission and 2 LEDs for supply on and operation. It is an IP67 rated product. This photoelectric sensor has a rated supply voltage of 12V to 24V DC with reverse polarity protection, a current consumption of ≤55mA and a switching frequency of ≤30Hz. The enclosure is made of nickel plated brass with PMMA lens. Its dimensions are 18mm (Diameter) x 95mm (Length) and weighs 0.155kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. This product is certified by CSA, CE and UL. The kit includes transmitter and receiver.