XU1N18NP341WD | Schneider Electric
Reflecting light barrier, 4 m, NPN, 12-24 VDC, M12-connector, IP67, XU1N18NP341WD
Unit Price (€ / pc.)
146.727 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Activation time | 1 ms | |
Version | reflecting light barrier | |
Output | NPN | |
Detecting distance | 4 m | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |