SH32053P11A2000 | Schneider Electric

Servo motor, 480 V (AC), 3900 W, 136.1 A, 40.2 Nm, 3800 1/min, SH32053P11A2000

Order No.: 04P6693
EAN: 4099891527082
MPN:
SH32053P11A2000
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
6,855.7209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6,855.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,855.7209 €
Technical specifications
Version servo motor
Torque 40.2 Nm
speed 3800 1/min
Power 3900 W
Rated voltage (AC) 480 V
Rated current 136.1 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead