MH31903P12A2200 | Schneider Electric
Servo motor, 480 V (AC), 9560 W, 124.5 A, 37 Nm, 3800 1/min, MH31903P12A2200
Unit Price (€ / pc.)
6,490.7836 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6,490.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,490.7836 €
Servo motor, MH31903P12A2200, Schneider
Lexium MH3 servo motor delivers unparalleled power density to meet most compact machine requirements. With four flange sizes and three different lengths, it offers a solution for the most demanding applications.
Technical specifications
Version | servo motor | |
Torque | 37 Nm | |
speed | 3800 1/s | |
Power | 9560 W | |
Rated voltage (AC) | 480 V | |
Rated current | 124.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015230 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |