ILA2E572TB1A0 | Schneider Electric
Integrated drive with servo motor, 48 V (DC), 200 mA, 57 Ncm, 5100 1/min, ILA2E572TB1A0
Unit Price (€ / pc.)
2,472.7129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,472.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,472.7129 €
Technical specifications
Version | integrated drive with servo motor | |
Torque | 57 Ncm | |
speed | 5100 1/s | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Rated voltage (DC) | 48 V | |
Rated current | 200 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |