BSH0702T12F1A | Schneider Electric

AC servo motor, 480 V (AC), 1000 W, 19.9 A, 1.66 Nm, 8000 1/min, BSH0702T12F1A

Order No.: 02P3234
EAN: 4099891510886
MPN:
BSH0702T12F1A
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
2,804.8062 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,804.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,804.8062 €

AC servo motor, BSH0702T12F1A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Version servo motor
Torque 1.66 Nm
speed 8000 1/min
Power 1000 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 19.9 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead