BSH0702P22A1A | Schneider Electric
AC servo motor, 480 V (AC), 1300 W, 11.8 A, 1.55 Nm, 8000 1/min, BSH0702P22A1A
Unit Price (€ / pc.)
2,338.4928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,338.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,338.4928 €
AC servo motor, BSH0702P22A1A, Schneider
BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.
Technical specifications
Version | servo motor | |
Torque | 1.55 Nm | |
speed | 8000 1/s | |
Power | 1300 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 480 V | |
Rated current | 11.8 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |