BMP1401C3NA2A | Schneider Electric
Synchronous motor, 480 V (AC), 1100 W, 6 A, 7 Nm, 3600 1/min, BMP1401C3NA2A
Unit Price (€ / pc.)
1,771.91 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | synchronous motor | |
Torque | 7 Nm | |
speed | 3600 1/s | |
Power | 1100 W | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Rated voltage (AC) | 480 V | |
Rated current | 6 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |