BMP1001R3NA2A | Schneider Electric
Synchronous motor, 230 V (AC), 750 W, 7.2 A, 2.39 Nm, 3600 1/min, BMP1001R3NA2A
Unit Price (€ / pc.)
941.29 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | synchronous motor | |
Torque | 2.39 Nm | |
speed | 3600 1/s | |
Power | 750 W | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Rated voltage (AC) | 230 V | |
Rated current | 7.2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |