BMI0703T12A | Schneider Electric

Servo motor, 24 V (DC), 230 V (AC), 700 W, 17.8 A, 2.2 Nm, 8000 1/min, BMI0703T12A

Order No.: 02P1944
EAN: 4099891505042
MPN:
BMI0703T12A
Series: Lexium 32i
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
3,397.0335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,397.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,397.0335 €
Technical specifications
Version servo motor
Torque 2.2 Nm
speed 8000 1/s
Power 700 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 24 V
Rated current 17.8 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead