BCH2MR3520CF6C | Schneider Electric
Servo motor, 220 V (AC), 3500 W, 19 A, 16.7 Nm, 2000 1/min, BCH2MR3520CF6C
Unit Price (€ / pc.)
3,246.2129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,246.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,246.2129 €
Technical specifications
Version | servo motor | |
Torque | 16.7 Nm | |
speed | 2000 1/s | |
Power | 3500 W | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 19 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |