BCH2MM1021CF6C | Schneider Electric
Servo motor, 220 V (AC), 1000 W, 6.29 A, 4.77 Nm, 2000 1/min, BCH2MM1021CF6C
Unit Price (€ / pc.)
1,837.5861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,837.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,837.5861 €
Technical specifications
Version | servo motor | |
Torque | 4.77 Nm | |
speed | 2000 1/min | |
Power | 1000 W | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 6.29 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |