BCH2MM0911CA6C | Schneider Electric
Servo motor, 220 V (AC), 900 W, 6.15 A, 8.59 Nm, 1000 1/min, BCH2MM0911CA6C
Unit Price (€ / pc.)
1,204.875 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | servo motor | |
Torque | 8.59 Nm | |
speed | 1000 1/s | |
Power | 900 W | |
max. operating temperature | 40 °C | |
min. operating temperature | -20 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 6.15 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |