BCH2MB0130CF5C | Schneider Electric
Servo motor, 220 V (AC), 100 W, 0.89 A, 32 Ncm, 5000 1/min, BCH2MB0130CF5C
Unit Price (€ / pc.)
1,060.5875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,060.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,060.5875 €
Technical specifications
Version | servo motor | |
Torque | 32 Ncm | |
speed | 5000 1/s | |
Power | 100 W | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 0.89 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |