BCH2LF0731CA5C | Schneider Electric
Servo motor, 220 V (AC), 750 W, 4.29 A, 2.39 Nm, 5000 1/min, BCH2LF0731CA5C
Unit Price (€ / pc.)
1,062.075 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | servo motor | |
Torque | 2.39 Nm | |
speed | 5000 1/s | |
Power | 750 W | |
max. operating temperature | 40 °C | |
min. operating temperature | -20 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 4.29 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |