LRD056 | Schneider Electric
Motor protection relay, 3 pole, 630 mA to 1 A, Screw/Ring cable lug connection, LRD056
Unit Price (€ / pc.)
65.2953 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | Screw/Ring cable lug connection | |
Version | Motor protection relay | |
Release | 630 mA to 1 A | |
rated voltage (AC) | 690 V | |
Actuator | pushbutton | |
Network frequency | 400 Hz | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |