GV4LE02N6 | Schneider Electric

Motor protection switch, 3 pole, 1 kW, 2 A, connection lugs, GV4LE02N6

Order No.: 02P6962
EAN: 4099889166880
MPN:
GV4LE02N6
Series: TeSys GV4
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
307.4722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
307.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
307.4722 €

Motor circuit breaker, GV4LE02N6, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 2A/690V, for protection of 3-phase motors 0.25-0.75kW@400V. It provides magnetic protection, breaking capacity Icu 50kA@400V, start-stop control by toggle, connection for bars or cables with lugs. Magnetic protection adjustable by dial, setting range 6-14 In. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). To be used in association with a class 10 or 20 thermal overload relay to complete motor protection. Multi standards certified (IEC, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection connection lugs
Version motor protection switch
rated voltage (AC) 690 V
Actuator toggle lever
Assembly DIN rail
Engine power 1 kW
Rated current 2 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP40
Logistics
Country of origin PL
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead