XSAV12801L10 | Schneider Electric

Rotation monitoring, 24-240 V, XSAV12801L10

Order No.: 05P8561
EAN: 4099889450293
MPN:
XSAV12801L10
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
188.4246 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
188.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.4246 €

Inductive proximity sensor, XSAV12801L10, Schneider Electric

This sensor provides an economical solution for detecting slip, belt breakage, drive shaft shear and overloading. Dedicated to rotation monitoring, it is suitable for conveyor belts, bucket elevators and Archemedian screws. And also for grinders, crushers, pumps, centrifugal driers, mixers, etc. This product is a cylindrical, flush mountable metal sensor, diameter 30mm, threaded M30 x 1.5. It features a cylindrical metal case and a 10m long cable. It has a sensing distance of 10mm. Its adjustable frequency range is 120 impluses/min to 3000 impluses/min. Two-wire, AC/DC (24V to 240VAC or 24V to 210VDC), 1 NC discrete output.

Technical specifications
Version Rotation monitoring
Voltage 24-240 V
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead