Inductive proximity sensor, XSAV11373L05, Schneider Electric
This product is part of the XS range, an offer of inductive proximity sensors. This inductive proximity sensor in XSA cylindrical M30 design. It has fixed body, flush mountable and frontal detection face. It supports PNP 1 normally closed discrete output and 3% of Sr repeat accuracy. It is furnished with 5m cable for electrical connection and 1 LED for output state. It is an inductive proximity sensor with a rated supply voltage of 12V to 48V DC with reverse polarity protection, no-load current consumption of 0mA to 15mA and a switching frequency of ≤100Hz. It offers 3% of Sr repeat accuracy. Its dimensions are 81mm (Length) x 30mm (Height) and weighs 0.3kg. It is suitable for railway, mobile equipment, lifts, escalators, hoisting, material handling/conveying/logistics, material working/machine tools, packaging, robotics, food and beverage industries. This product is certified by CE, CCC, SA and UL. It compliant with international standards, certifications in standard and increased range. Ex Osiprox, OsiSense XS and XT inductive and capacitive proximity sensors for non-contact sensing. Inductive proximity sensors technology for non-contact sensing of metal objects up to 60mm.